
CDSOT23-T24C-Q | |
|---|---|
DigiKey Part Number | 118-CDSOT23-T24C-QTR-ND - Tape & Reel (TR) 118-CDSOT23-T24C-QCT-ND - Cut Tape (CT) 118-CDSOT23-T24C-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDSOT23-T24C-Q |
Description | TVS DIODE 24VWM 49VC SOT233 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 49V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 49V | |
Current - Peak Pulse (10/1000µs) | 12A (8/20µs) | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 63pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.67000 | $7.67 |
| 10 | $4.77300 | $47.73 |
| 100 | $3.10680 | $310.68 |
| 500 | $2.38800 | $1,194.00 |
| 1,000 | $2.15637 | $2,156.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.86204 | $5,586.12 |
| 6,000 | $1.71383 | $10,282.98 |
| 9,000 | $1.63832 | $14,744.88 |
| 15,000 | $1.55348 | $23,302.20 |
| 21,000 | $1.50325 | $31,568.25 |
| 30,000 | $1.49912 | $44,973.60 |

