
CDSOT23-T05 | |
|---|---|
DigiKey Part Number | CDSOT23-T05TR-ND - Tape & Reel (TR) CDSOT23-T05CT-ND - Cut Tape (CT) CDSOT23-T05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDSOT23-T05 |
Description | TVS DIODE 5VWM 13.5VC SOT23-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 13.5V Clamp 42A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | CDSOT23-T05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 13.5V | |
Current - Peak Pulse (10/1000µs) | 42A (8/20µs) | |
Power - Peak Pulse | 500W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | 350pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.86000 | $3.86 |
| 10 | $2.18400 | $21.84 |
| 100 | $2.11020 | $211.02 |
| 500 | $1.51082 | $755.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.28092 | $3,842.76 |
| 6,000 | $1.17007 | $7,020.42 |
| 9,000 | $1.05922 | $9,532.98 |
| 15,000 | $1.04537 | $15,680.55 |
| 21,000 | $1.02638 | $21,553.98 |



