16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDNBS16-T36C

DigiKey Part Number
CDNBS16-T36C-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDNBS16-T36C
Description
TVS DIODE 36VWM 72VC 16SOIC
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
72V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CDNBS16-T36C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
8
Voltage - Reverse Standoff (Typ)
36V
Voltage - Breakdown (Min)
40V
Voltage - Clamping (Max) @ Ipp
72V
Current - Peak Pulse (10/1000µs)
7A (8/20µs)
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
15pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$14.98508$149,850.80