
CDDFN6-0504P | |
---|---|
DigiKey Part Number | CDDFN6-0504PTR-ND - Tape & Reel (TR) CDDFN6-0504PCT-ND - Cut Tape (CT) CDDFN6-0504PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDDFN6-0504P |
Description | TVS DIODE 5VWM 12.5VC 6DFN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 12.5V Clamp 6.5A (8/20µs) Ipp Tvs Diode Surface Mount 6-DFN (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | CDDFN6-0504P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 12.5V | |
Current - Peak Pulse (10/1000µs) | 6.5A (8/20µs) | |
Power - Peak Pulse | 150W | |
Power Line Protection | Yes | |
Applications | Ethernet | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-PowerUFDFN | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.40000 | $6.40 |
10 | $4.63900 | $46.39 |
100 | $3.47330 | $347.33 |
500 | $2.84100 | $1,420.50 |
1,000 | $2.63819 | $2,638.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.45509 | $7,365.27 |
6,000 | $2.33192 | $13,991.52 |
9,000 | $2.15539 | $19,398.51 |