
CD2320-B1200 | |
---|---|
DigiKey Part Number | CD2320-B1200-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD2320-B1200 |
Description | BRIDGE RECT 1PHASE 200V 1A 2320 |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Schottky 200 V Surface Mount 2320 |
Datasheet | Datasheet |
EDA/CAD Models | CD2320-B1200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Diode Type | Single Phase | |
Technology | Schottky | |
Voltage - Peak Reverse (Max) | 200 V | |
Current - Average Rectified (Io) | 1 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | Chip, Concave Terminals | |
Supplier Device Package | 2320 | |
Base Product Number |