Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



CD214L-T120CALF | |
|---|---|
DigiKey Part Number | CD214L-T120CALF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD214L-T120CALF |
Description | TVS DIODE 120VWM 193VC SMC |
Customer Reference | |
Detailed Description | 193V Clamp 15.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | CD214L-T120CALF Models |
Category | Current - Peak Pulse (10/1000µs) 15.6A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 120V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 133V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 193V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMLJ120CA | Bourns Inc. | 2,108 | SMLJ120CABCT-ND | $16.28000 | Direct |
| 5.0SMDJ120CA | Littelfuse Inc. | 14,473 | 5.0SMDJ120CACT-ND | $22.53000 | Similar |
| 5.0SMDJ120CA-T7 | Littelfuse Inc. | 3,386 | 5.0SMDJ120CA-T7CT-ND | $22.53000 | Similar |
| SMCJ120CA | Taiwan Semiconductor Corporation | 5 | SMCJ120CAFSCT-ND | $8.63000 | Similar |
| SMCJ120CA | Littelfuse Inc. | 2,835 | SMCJ120CALFCT-ND | $8.30000 | Similar |







