CD214B-T7.0CALF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 14,905
Unit Price: $1.56000
Datasheet

Direct


Littelfuse Inc.
In Stock: 18,993
Unit Price: $4.11000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1,209
Unit Price: $1.97000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $4.52000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3,115
Unit Price: $3.45000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 6,000
Unit Price: $5.17000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $1.49128
Datasheet
PLED35US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PLED35US
DO-214AB

CD214B-T7.0CALF

DigiKey Part Number
CD214B-T7.0CALF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD214B-T7.0CALF
Description
TVS DIODE 7VWM 12VC DO214AA
Customer Reference
Detailed Description
12V Clamp 50A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
CD214B-T7.0CALF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7V
Voltage - Breakdown (Min)
7.78V
Voltage - Clamping (Max) @ Ipp
12V
Current - Peak Pulse (10/1000µs)
50A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes