
CD214B-FS2K | |
---|---|
DigiKey Part Number | 118-CD214B-FS2KTR-ND - Tape & Reel (TR) 118-CD214B-FS2KCT-ND - Cut Tape (CT) 118-CD214B-FS2KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD214B-FS2K |
Description | DIODE STANDARD 800V 2A 2SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 2A Surface Mount 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CD214B-FS2K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 2.2 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | 19pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 2-SMD | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $1.32200 | $13.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.13616 | $5,680.80 |
10,000 | $1.07769 | $10,776.90 |