CD214A-T48CALF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 25,294
Unit Price: $4.77000
Datasheet

Direct


Littelfuse Inc.
In Stock: 41,355
Unit Price: $3.78000
Datasheet

Similar


STMicroelectronics
In Stock: 11,037
Unit Price: $13.15000
Datasheet

Similar


STMicroelectronics
In Stock: 13,424
Unit Price: $8.55000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 4,817
Unit Price: $2.88000
Datasheet

Similar


STMicroelectronics
In Stock: 13,899
Unit Price: $5.18000
Datasheet
77.4V Clamp 5.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
77.4V Clamp 5.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
TO-214AC SMA

CD214A-T48CALF

DigiKey Part Number
CD214A-T48CALF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD214A-T48CALF
Description
TVS DIODE 48VWM 77.4VC DO214AC
Customer Reference
Detailed Description
77.4V Clamp 5.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
CD214A-T48CALF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
48V
Voltage - Breakdown (Min)
53.3V
Voltage - Clamping (Max) @ Ipp
77.4V
Current - Peak Pulse (10/1000µs)
5.2A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes