
CD214A-B240LR | |
|---|---|
DigiKey Part Number | 118-CD214A-B240LRTR-ND - Tape & Reel (TR) 118-CD214A-B240LRCT-ND - Cut Tape (CT) 118-CD214A-B240LRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD214A-B240LR |
Description | DIODE SCHOTTKY 40V 2A 2SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CD214A-B240LR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 400 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 40 V | |
Capacitance @ Vr, F | 115pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 2-SMD | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.32000 | $4.32 |
| 10 | $2.79800 | $27.98 |
| 100 | $2.22810 | $222.81 |
| 500 | $1.69174 | $845.87 |
| 1,000 | $1.51870 | $1,518.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.06297 | $3,188.91 |
| 6,000 | $1.00350 | $6,021.00 |
| 9,000 | $0.99345 | $8,941.05 |
| 15,000 | $0.96882 | $14,532.30 |

