H2.4-R-SR2-S is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 20
Unit Price: $396.61000
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 20
Unit Price: $396.61000
Datasheet
2.4mm (APC-2.4, OS-50) Connector Receptacle, Female Socket 50 Ohms Surface Mount Compression
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2.4-R-SR2-S

DigiKey Part Number
26-H2.4-R-SR2-S-ND
Manufacturer
Manufacturer Product Number
H2.4-R-SR2-S
Description
CONN 2.4MM RCPT 50OHM COMPRESS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.4mm (APC-2.4, OS-50) Connector Receptacle, Female Socket 50 Ohms Surface Mount Compression
Datasheet
 Datasheet
EDA/CAD Models
H2.4-R-SR2-S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Mfr
Frequency - Max
50 GHz
Series
Number of Ports
1
Packaging
Bag
Features
Mounting Hardware
Part Status
Active
Housing Color
Gold
Connector Style
Center Contact Material
Beryllium Copper
Connector Type
Receptacle, Female Socket
Body Material
Stainless Steel
Contact Termination
Compression
Body Finish
Gold
Shield Termination
Screw
Center Contact Plating
Gold
Impedance
50 Ohms
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mounting Type
Surface Mount
Base Product Number
Mounting Feature
Flange
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
H2.4-R-SR2-S(11)Hirose Electric Co Ltd2026-H2.4-R-SR2-S(11)-ND$396.61000Parametric Equivalent
H2.4-R-SR2-S(12)Hirose Electric Co Ltd2026-H2.4-R-SR2-S(12)-ND$396.61000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$365.03000$365.03
20$295.47250$5,909.45
40$281.37675$11,255.07
60$273.44717$16,406.83
100$263.77610$26,377.61
260$246.60231$64,116.60
Manufacturers Standard Package