_sml.jpg)
H2.4-R-SR2-S(12) | |
|---|---|
DigiKey Part Number | 26-H2.4-R-SR2-S(12)-ND |
Manufacturer | |
Manufacturer Product Number | H2.4-R-SR2-S(12) |
Description | CONN 2.4MM RCPT 50OHM COMPRESS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.4mm (APC-2.4, OS-50) Connector Receptacle, Female Socket 50 Ohms Surface Mount Compression |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Compression | |
Shield Termination | Screw | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 50 GHz | |
Number of Ports | 1 | |
Features | Mounting Hardware | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $396.61000 | $396.61 |
| 20 | $320.98800 | $6,419.76 |
| 40 | $305.67750 | $12,227.10 |
| 60 | $297.06333 | $17,823.80 |
| 100 | $286.55960 | $28,655.96 |
| 260 | $267.90296 | $69,654.77 |

