
CC453232-180KL | |
|---|---|
DigiKey Part Number | 118-CC453232-180KLTR-ND - Tape & Reel (TR) 118-CC453232-180KLCT-ND - Cut Tape (CT) 118-CC453232-180KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC453232-180KL |
Description | FIXED IND 18UH 400MA 800MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 µH Unshielded Drum Core, Wirewound Inductor 400 mA 800mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC453232-180KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 18 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 800mOhm Max | |
Q @ Freq | 10 @ 2.52MHz | |
Frequency - Self Resonant | 19MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.20000 | $2.20 |
| 10 | $1.83600 | $18.36 |
| 100 | $1.50850 | $150.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.31548 | $657.74 |
| 1,000 | $1.24034 | $1,240.34 |
| 1,500 | $1.19837 | $1,797.55 |
| 2,500 | $1.14754 | $2,868.85 |
| 3,500 | $1.11527 | $3,903.45 |
| 5,000 | $1.08208 | $5,410.40 |
| 12,500 | $1.00134 | $12,516.75 |
| 25,000 | $0.94439 | $23,609.75 |
| 50,000 | $0.90559 | $45,279.50 |

