CC453232 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC453232-101KL

DigiKey Part Number
CC453232-101KLTR-ND - Tape & Reel (TR)
CC453232-101KLCT-ND - Cut Tape (CT)
CC453232-101KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC453232-101KL
Description
FIXED IND 100UH 180MA 4 OHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 µH Unshielded Drum Core, Wirewound Inductor 180 mA 4Ohm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC453232-101KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
100 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
4Ohm Max
Q @ Freq
20 @ 796kHz
Frequency - Self Resonant
8MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
796 kHz
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.134" (3.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,179
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.21000$2.21
10$1.83800$18.38
100$1.51040$151.04
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$1.31716$658.58
1,000$1.24193$1,241.93
1,500$1.19992$1,799.88
2,500$1.14902$2,872.55
3,500$1.11670$3,908.45
5,000$1.08347$5,417.35
12,500$1.00263$12,532.87
25,000$0.94560$23,640.00
50,000$0.90676$45,338.00
Manufacturers Standard Package