CC322522A_series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC322522A-4R7K

DigiKey Part Number
118-CC322522A-4R7KTR-ND - Tape & Reel (TR)
118-CC322522A-4R7KCT-ND - Cut Tape (CT)
118-CC322522A-4R7KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC322522A-4R7K
Description
FIXD IND 4.7UH 900MA 380MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4.7 µH Unshielded Inductor 900 mA 380mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC322522A-4R7K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
4.7 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
700mA
Shielding
Unshielded
DC Resistance (DCR)
380mOhm Max
Q @ Freq
8 @ 7.96MHz
Frequency - Self Resonant
46MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
7.96 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
3225
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.087" (2.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,901
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.20000$3.20
10$2.60300$26.03
25$2.40760$60.19
50$2.26960$113.48
100$2.13900$213.90
250$1.97884$494.71
500$1.86570$932.85
1,000$1.75921$1,759.21
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.65875$3,317.50
4,000$1.56414$6,256.56
6,000$1.51136$9,068.16
10,000$1.44748$14,474.80
14,000$1.40691$19,696.74
20,000$1.36519$27,303.80
50,000$1.33429$66,714.50
Manufacturers Standard Package