
CC322522A-101K | |
---|---|
DigiKey Part Number | 118-CC322522A-101KTR-ND - Tape & Reel (TR) 118-CC322522A-101KCT-ND - Cut Tape (CT) 118-CC322522A-101KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC322522A-101K |
Description | FIXED IND 100UH 180MA 9 OHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Inductor 180 mA 9Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC322522A-101K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 100 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 150mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 9Ohm Max | |
Q @ Freq | 20 @ 796kHz | |
Frequency - Self Resonant | 8MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 796 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 3225 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.087" (2.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.20000 | $3.20 |
10 | $2.60300 | $26.03 |
25 | $2.40760 | $60.19 |
50 | $2.26960 | $113.48 |
100 | $2.13900 | $213.90 |
250 | $1.97884 | $494.71 |
500 | $1.86570 | $932.85 |
1,000 | $1.75921 | $1,759.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.65875 | $3,317.50 |
4,000 | $1.56414 | $6,256.56 |
6,000 | $1.51136 | $9,068.16 |
10,000 | $1.44748 | $14,474.80 |
14,000 | $1.40691 | $19,696.74 |
20,000 | $1.36519 | $27,303.80 |
50,000 | $1.33429 | $66,714.50 |