CC322522A_series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC322522A-101K

DigiKey Part Number
118-CC322522A-101KTR-ND - Tape & Reel (TR)
118-CC322522A-101KCT-ND - Cut Tape (CT)
118-CC322522A-101KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC322522A-101K
Description
FIXED IND 100UH 180MA 9 OHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 µH Unshielded Inductor 180 mA 9Ohm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC322522A-101K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
100 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
150mA
Shielding
Unshielded
DC Resistance (DCR)
9Ohm Max
Q @ Freq
20 @ 796kHz
Frequency - Self Resonant
8MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
796 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
3225
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.087" (2.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 296
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.20000$3.20
10$2.60300$26.03
25$2.40760$60.19
50$2.26960$113.48
100$2.13900$213.90
250$1.97884$494.71
500$1.86570$932.85
1,000$1.75921$1,759.21
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.65875$3,317.50
4,000$1.56414$6,256.56
6,000$1.51136$9,068.16
10,000$1.44748$14,474.80
14,000$1.40691$19,696.74
20,000$1.36519$27,303.80
50,000$1.33429$66,714.50
Manufacturers Standard Package