
CAY16-430J4LF | |
|---|---|
DigiKey Part Number | 118-CAY16-430J4LFTR-ND - Tape & Reel (TR) 118-CAY16-430J4LFCT-ND - Cut Tape (CT) 118-CAY16-430J4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAY16-430J4LF |
Description | RES ARRAY 4 RES 43 OHM 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 43 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CAY16-430J4LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 43 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.29400 | $2.94 |
| 25 | $0.24160 | $6.04 |
| 50 | $0.21220 | $10.61 |
| 100 | $0.18680 | $18.68 |
| 250 | $0.15796 | $39.49 |
| 500 | $0.14016 | $70.08 |
| 1,000 | $0.12491 | $124.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.09771 | $488.55 |
| 10,000 | $0.08880 | $888.00 |
| 15,000 | $0.08422 | $1,263.30 |
| 25,000 | $0.07904 | $1,976.00 |
| 35,000 | $0.07595 | $2,658.25 |
| 50,000 | $0.07293 | $3,646.50 |
| 60,000 | $0.07148 | $4,288.80 |
| 120,000 | $0.06652 | $7,982.40 |
| 125,000 | $0.06625 | $8,281.25 |

