
CAY16-150J4LF | |
---|---|
DigiKey Part Number | 118-CAY16-150J4LFTR-ND - Tape & Reel (TR) 118-CAY16-150J4LFCT-ND - Cut Tape (CT) 118-CAY16-150J4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAY16-150J4LF |
Description | RES ARRAY 4 RES 15 OHM 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CAY16-150J4LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 15 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.29400 | $2.94 |
25 | $0.24200 | $6.05 |
50 | $0.21240 | $10.62 |
100 | $0.18710 | $18.71 |
250 | $0.15816 | $39.54 |
500 | $0.14034 | $70.17 |
1,000 | $0.12507 | $125.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.09783 | $489.15 |
10,000 | $0.08891 | $889.10 |
15,000 | $0.08433 | $1,264.95 |
25,000 | $0.07914 | $1,978.50 |
35,000 | $0.07605 | $2,661.75 |
50,000 | $0.07303 | $3,651.50 |
60,000 | $0.07158 | $4,294.80 |
120,000 | $0.06660 | $7,992.00 |
125,000 | $0.06633 | $8,291.25 |