CAY16-105J4GLF is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


YAGEO
In Stock: 738
Unit Price: $0.82000
Datasheet
CAY16 1206 (3216 Metric) convex
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAY16-105J4GLF

DigiKey Part Number
CAY16-105J4GLF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CAY16-105J4GLF
Description
RES ARRAY 4 RES 1M OHM 1206
Customer Reference
Detailed Description
1M Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
CAY16-105J4GLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Circuit Type
Isolated
Resistance (Ohms)
1M
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package
1206
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types