
CAY10-681J4LF | |
---|---|
DigiKey Part Number | 118-CAY10-681J4LFTR-ND - Tape & Reel (TR) 118-CAY10-681J4LFCT-ND - Cut Tape (CT) 118-CAY10-681J4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAY10-681J4LF |
Description | RES ARRAY 4 RES 680 OHM 0804 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±250ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CAY10-681J4LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 680 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.30200 | $3.02 |
25 | $0.25480 | $6.37 |
50 | $0.22220 | $11.11 |
100 | $0.19520 | $19.52 |
250 | $0.16536 | $41.34 |
500 | $0.14672 | $73.36 |
1,000 | $0.13087 | $130.87 |
5,000 | $0.10244 | $512.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.09314 | $931.40 |
20,000 | $0.08524 | $1,704.80 |
30,000 | $0.08118 | $2,435.40 |
50,000 | $0.07658 | $3,829.00 |
70,000 | $0.07385 | $5,169.50 |
100,000 | $0.07117 | $7,117.00 |
120,000 | $0.06989 | $8,386.80 |
240,000 | $0.06548 | $15,715.20 |
250,000 | $0.06525 | $16,312.50 |