
CAY10-270J4LF | |
|---|---|
DigiKey Part Number | CAY10-270J4LFTR-ND - Tape & Reel (TR) CAY10-270J4LFCT-ND - Cut Tape (CT) CAY10-270J4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAY10-270J4LF |
Description | RES ARRAY 4 RES 27 OHM 0804 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±250ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CAY10-270J4LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 27 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.18800 | $1.88 |
| 25 | $0.15680 | $3.92 |
| 50 | $0.13700 | $6.85 |
| 100 | $0.11910 | $11.91 |
| 250 | $0.10084 | $25.21 |
| 500 | $0.08910 | $44.55 |
| 1,000 | $0.07906 | $79.06 |
| 5,000 | $0.06122 | $306.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.05538 | $553.80 |
| 20,000 | $0.05042 | $1,008.40 |
| 30,000 | $0.04787 | $1,436.10 |
| 50,000 | $0.04498 | $2,249.00 |
| 70,000 | $0.04326 | $3,028.20 |
| 100,000 | $0.04158 | $4,158.00 |
| 120,000 | $0.04077 | $4,892.40 |
| 240,000 | $0.03801 | $9,122.40 |
| 250,000 | $0.03786 | $9,465.00 |

