
CAY10-103J4LF | |
---|---|
DigiKey Part Number | CAY10-103J4LFTR-ND - Tape & Reel (TR) CAY10-103J4LFCT-ND - Cut Tape (CT) CAY10-103J4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAY10-103J4LF |
Description | RES ARRAY 4 RES 10K OHM 0804 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±250ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CAY10-103J4LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 10k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.18800 | $1.88 |
25 | $0.15680 | $3.92 |
50 | $0.13720 | $6.86 |
100 | $0.11930 | $11.93 |
250 | $0.10096 | $25.24 |
500 | $0.08920 | $44.60 |
1,000 | $0.07916 | $79.16 |
5,000 | $0.06130 | $306.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.05545 | $554.50 |
20,000 | $0.05048 | $1,009.60 |
30,000 | $0.04793 | $1,437.90 |
50,000 | $0.04504 | $2,252.00 |
70,000 | $0.04332 | $3,032.40 |
100,000 | $0.04163 | $4,163.00 |
120,000 | $0.04083 | $4,899.60 |
240,000 | $0.03805 | $9,132.00 |
250,000 | $0.03790 | $9,475.00 |