
BVRA1206-04PFR | |
---|---|
DigiKey Part Number | 118-BVRA1206-04PFRTR-ND - Tape & Reel (TR) 118-BVRA1206-04PFRCT-ND - Cut Tape (CT) 118-BVRA1206-04PFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BVRA1206-04PFR |
Description | VARISTOR 11V 200A 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 11 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 4 V | |
Maximum DC Volts | 5.5 V | |
Varistor Voltage (Min) | 8 V | |
Varistor Voltage (Typ) | 11 V | |
Varistor Voltage (Max) | 14 V | |
Current - Surge | 200 A | |
Energy | 0.3J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2000 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.68000 | $4.68 |
10 | $3.31700 | $33.17 |
25 | $2.96920 | $74.23 |
100 | $2.58560 | $258.56 |
250 | $2.40384 | $600.96 |
500 | $2.29382 | $1,146.91 |
1,000 | $2.23618 | $2,236.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $2.06780 | $8,271.20 |
8,000 | $2.01737 | $16,138.96 |
12,000 | $1.99213 | $23,905.56 |
20,000 | $1.96416 | $39,283.20 |
28,000 | $1.94780 | $54,538.40 |
40,000 | $1.93208 | $77,283.20 |