
BVR0805-08PFR | |
---|---|
DigiKey Part Number | 118-BVR0805-08PFRTR-ND - Tape & Reel (TR) 118-BVR0805-08PFRCT-ND - Cut Tape (CT) 118-BVR0805-08PFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BVR0805-08PFR |
Description | VARISTOR 17V 100A 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 17 V 100 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | BVR0805-08PFR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 8 V | |
Maximum DC Volts | 11 V | |
Varistor Voltage (Min) | 14 V | |
Varistor Voltage (Typ) | 17 V | |
Varistor Voltage (Max) | 20 V | |
Current - Surge | 100 A | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 440 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.58000 | $5.58 |
10 | $3.46500 | $34.65 |
25 | $2.88680 | $72.17 |
100 | $2.22680 | $222.68 |
250 | $1.90168 | $475.42 |
500 | $1.70246 | $851.23 |
1,000 | $1.53603 | $1,536.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.21311 | $4,852.44 |
8,000 | $1.10722 | $8,857.76 |
12,000 | $1.05344 | $12,641.28 |
20,000 | $0.99315 | $19,863.00 |
28,000 | $0.95753 | $26,810.84 |
40,000 | $0.92374 | $36,949.60 |