BVR0805-08PFR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BVR0805-06PFR

DigiKey Part Number
118-BVR0805-06PFRTR-ND - Tape & Reel (TR)
118-BVR0805-06PFRCT-ND - Cut Tape (CT)
118-BVR0805-06PFRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BVR0805-06PFR
Description
VARISTOR 14.5V 80A 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
14.5 V 80 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
BVR0805-06PFR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
6 V
Maximum DC Volts
9 V
Varistor Voltage (Min)
11 V
Varistor Voltage (Typ)
14.5 V
Varistor Voltage (Max)
18 V
Current - Surge
80 A
Energy
-
Number of Circuits
1
Capacitance @ Frequency
650 pF @ 1 kHz
Operating Temperature
-40°C ~ 125°C
Features
-
Grade
-
Qualification
-
Mounting Type
Surface Mount, MLCV
Package / Case
0805 (2012 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,400
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.58000$5.58
10$3.46500$34.65
25$2.88680$72.17
100$2.22680$222.68
250$1.90168$475.42
500$1.70246$851.23
1,000$1.53603$1,536.03
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.21311$4,852.44
8,000$1.10722$8,857.76
12,000$1.05344$12,641.28
20,000$0.99315$19,863.00
28,000$0.95753$26,810.84
40,000$0.92374$36,949.60
Manufacturers Standard Package