


BPS340-HA500P-4L | |
|---|---|
DigiKey Part Number | 118-BPS340-HA500P-4L-ND |
Manufacturer | |
Manufacturer Product Number | BPS340-HA500P-4L |
Description | SENSOR 500PSIA 0.059" .175V 4SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 500PSI (3447.38kPa) Absolute Male - 0.059" (1.5mm) Tube 0 mV ~ 175 mV (5V) 4-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Pressure Type | Absolute | |
Operating Pressure | 500PSI (3447.38kPa) | |
Output Type | Analog Voltage | |
Output | 0 mV ~ 175 mV (5V) | |
Accuracy | ±0.2% | |
Voltage - Supply | 1.5V ~ 15V | |
Port Size | Male - 0.059" (1.5mm) Tube | |
Port Style | Barbless | |
Features | - | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | 1000PSI (6894.76kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD Module | |
Supplier Device Package | 4-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $100.34630 | $20,069.26 |

