


BPS330-AG005P-3T | |
|---|---|
DigiKey Part Number | 118-BPS330-AG005P-3T-ND |
Manufacturer | |
Manufacturer Product Number | BPS330-AG005P-3T |
Description | SENSOR 5PSIG .133V 4DIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 5PSI (34.47kPa) Gauge 0 mV ~ 133 mV (5V) 4-DIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Gauge | |
Operating Pressure | 5PSI (34.47kPa) | |
Output Type | Analog Voltage | |
Output | 0 mV ~ 133 mV (5V) | |
Accuracy | ±0.25% | |
Voltage - Supply | 1.5V ~ 15V | |
Port Size | - | |
Port Style | Barbed | |
Features | - | |
Termination Style | PC Pin | |
Maximum Pressure | 245PSI (1689.22kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Supplier Device Package | 4-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $152.16000 | $152.16 |
| 5 | $138.74400 | $693.72 |
| 10 | $133.75000 | $1,337.50 |
| 25 | $127.78480 | $3,194.62 |
| 50 | $123.70580 | $6,185.29 |
| 100 | $119.96420 | $11,996.42 |
| 500 | $112.42250 | $56,211.25 |

