


BPS310-AD0P15-2DG | |
|---|---|
DigiKey Part Number | 118-BPS310-AD0P15-2DGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPS310-AD0P15-2DG |
Description | SENS 0.15PSID 0.087" .0375V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 0.15PSI (1kPa) Differential Male - 0.087" (2.2mm) Tube, Dual 0 mV ~ 37.5 mV (5V) 8-SMD, J-Lead, Dual Ports, Same Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Pressure Type | Differential | |
Operating Pressure | 0.15PSI (1kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 37.5 mV (5V) | |
Accuracy | ±0.25% | |
Voltage - Supply | 15V | |
Port Size | Male - 0.087" (2.2mm) Tube, Dual | |
Port Style | Barbed | |
Features | - | |
Termination Style | J Lead | |
Maximum Pressure | 0.75PSI (5.17kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, J-Lead, Dual Ports, Same Side | |
Supplier Device Package | 8-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $146.54428 | $36,636.07 |

