
BN-LG13Y500MYB | |
|---|---|
DigiKey Part Number | 118-BN-LG13Y500MYB-ND |
Manufacturer | |
Manufacturer Product Number | BN-LG13Y500MYB |
Description | THERMISTOR NTC ICL 13MM 50 OHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 50 Disc 13mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 50 | |
Resistance Tolerance | ±20% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 200°C | |
Power - Max | 3.2 W | |
Length - Lead Wire | 0.94" (24.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Disc 13mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.28000 | $6.28 |
| 5 | $5.51600 | $27.58 |
| 10 | $5.23000 | $52.30 |
| 25 | $4.88840 | $122.21 |
| 50 | $4.65680 | $232.84 |
| 100 | $4.44560 | $444.56 |
| 500 | $4.01936 | $2,009.68 |
| 1,500 | $3.77472 | $5,662.08 |
| 6,000 | $3.51055 | $21,063.30 |


