
AV30K2220122NIR1HT | |
|---|---|
DigiKey Part Number | 118-AV30K2220122NIR1HTTR-ND - Tape & Reel (TR) 118-AV30K2220122NIR1HTCT-ND - Cut Tape (CT) 118-AV30K2220122NIR1HTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AV30K2220122NIR1HT |
Description | VARISTOR 47V 1.2KA 2220 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 30 V | |
Maximum DC Volts | 34 V | |
Varistor Voltage (Min) | 42.3 V | |
Varistor Voltage (Typ) | 47 V | |
Varistor Voltage (Max) | 51.7 V | |
Current - Surge | 1.2 kA | |
Energy | 10J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 6500 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2220 (5750 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.65000 | $8.65 |
| 10 | $6.25800 | $62.58 |
| 25 | $5.64880 | $141.22 |
| 100 | $4.98320 | $498.32 |
| 250 | $4.66536 | $1,166.34 |
| 500 | $4.49370 | $2,246.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.31601 | $4,316.01 |


