
7814Z-1-023E | |
|---|---|
DigiKey Part Number | 7814Z-1-023ETR-ND - Tape & Reel (TR) 7814Z-1-023ECT-ND - Cut Tape (CT) 7814Z-1-023EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7814Z-1-023E |
Description | SWITCH ROTARY DIP SPDT 0.1A 16V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPDT 2 Position Surface Mount, Right Angle Rotary for Tool Actuator 100mA 16VAC/DC |
Datasheet | Datasheet |
EDA/CAD Models | 7814Z-1-023E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPDT | |
Number of Positions | 2 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 16VAC/DC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | - | |
Height Above Board | 0.226" (5.74mm) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | J Lead | |
Pitch | - | |
Washable | No | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Body Material | - | |
Length | 0.177" (4.50mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.24000 | $16.24 |
| 10 | $13.68200 | $136.82 |
| 25 | $12.69800 | $317.45 |
| 100 | $11.30850 | $1,130.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $10.67990 | $2,135.98 |
| 400 | $10.10105 | $4,040.42 |
| 600 | $9.78680 | $5,872.08 |
| 1,000 | $9.41662 | $9,416.62 |
| 1,400 | $9.18851 | $12,863.91 |
| 2,000 | $8.96020 | $17,920.40 |
| 5,000 | $8.43489 | $42,174.45 |
| 10,000 | $8.09297 | $80,929.70 |

