
6000-221K-RC | |
|---|---|
DigiKey Part Number | M8632-ND |
Manufacturer | |
Manufacturer Product Number | 6000-221K-RC |
Description | FIXED IND 220UH 1A 650 MOHM TH |
Customer Reference | |
Detailed Description | 220 µH Unshielded Drum Core, Wirewound Inductor 1 A 650mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 6000-221K-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 220 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 650mOhm Max | |
Q @ Freq | 20 @ 796kHz | |
Frequency - Self Resonant | 2.7MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 796 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.354" Dia (9.00mm) | |
Height - Seated (Max) | 0.480" (12.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.36000 | $6.36 |
| 10 | $5.25400 | $52.54 |
| 25 | $4.86240 | $121.56 |
| 50 | $4.58340 | $229.17 |
| 100 | $4.32160 | $432.16 |
| 300 | $3.93647 | $1,180.94 |
| 500 | $3.76940 | $1,884.70 |
| 1,000 | $3.55425 | $3,554.25 |
| 2,500 | $3.28892 | $8,222.30 |

