6000-1R0M-RC is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 558
Unit Price: $4.76000
Datasheet

Similar


Abracon LLC
In Stock: 878
Unit Price: $3.20000
Datasheet
6000 Series and 08341
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6000-1R0M-RC

DigiKey Part Number
M8610-ND
Manufacturer
Manufacturer Product Number
6000-1R0M-RC
Description
FIXED IND 1UH 10A 13 MOHM TH
Customer Reference
Detailed Description
1 µH Unshielded Drum Core, Wirewound Inductor 10 A 13mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
6000-1R0M-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Type
Drum Core, Wirewound
Material - Core
Inductance
1 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
13mOhm Max
Q @ Freq
20 @ 7.96MHz
Frequency - Self Resonant
150MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
7.96 MHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.354" Dia (9.00mm)
Height - Seated (Max)
0.480" (12.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$6.40000$6.40
10$5.28800$52.88
25$4.89360$122.34
50$4.61300$230.65
100$4.34940$434.94
300$3.96180$1,188.54
500$3.79364$1,896.82
1,000$3.57712$3,577.12
2,500$3.31008$8,275.20
Manufacturers Standard Package