AIUR-03
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AIUR-03
AIUR-03
Abracon: Who We Are Today

AIUR-03-1R0M

DigiKey Part Number
AIUR-03-1R0M-ND
Manufacturer
Manufacturer Product Number
AIUR-03-1R0M
Description
FIXED IND 1UH 3.5A 13 MOHM TH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 µH Unshielded Drum Core, Wirewound Inductor 3.5 A 13mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
AIUR-03-1R0M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
1 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
10A
Shielding
Unshielded
DC Resistance (DCR)
13mOhm Max
Q @ Freq
20 @ 7.96MHz
Frequency - Self Resonant
150MHz
Ratings
-
Operating Temperature
-25°C ~ 85°C
Inductance Frequency - Test
7.96 MHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.354" Dia (9.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 878
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$3.20000$3.20
10$2.60300$26.03
25$2.40760$60.19
50$2.26960$113.48
200$2.01660$403.32
400$1.90145$760.58
600$1.83707$1,102.24
1,000$1.75921$1,759.21
2,600$1.62227$4,217.90
Manufacturers Standard Package