
53AAA-B28-B18L | |
|---|---|
DigiKey Part Number | 53AAA-B28-B18L-ND |
Manufacturer | |
Manufacturer Product Number | 53AAA-B28-B18L |
Description | POT 50K OHM 1/2W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 50k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.5W, 1/2W Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | 53AAA-B28-B18L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 50k | |
Tolerance | ±20% | |
Power (Watts) | 0.5W, 1/2W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | Sealed | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±1000ppm/°C | |
Rotation | 290° | |
Resistive Material | Conductive Plastic | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.875" (22.23mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.521" x 0.492" Face (13.25mm x 12.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $91.05000 | $91.05 |
| 10 | $76.47800 | $764.78 |
| 45 | $68.15800 | $3,067.11 |
| 90 | $64.61356 | $5,815.22 |
| 135 | $62.62163 | $8,453.92 |
| 270 | $59.35067 | $16,024.68 |
| 540 | $56.24348 | $30,371.48 |
| 1,035 | $53.47097 | $55,342.45 |















