


5.0SMDJ17A | |
|---|---|
DigiKey Part Number | 118-5.0SMDJ17ATR-ND - Tape & Reel (TR) 118-5.0SMDJ17ACT-ND - Cut Tape (CT) 118-5.0SMDJ17ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ17A |
Description | TVS DIODE 17VWM 27.6VC DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 181A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 5.0SMDJ17A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17V | |
Voltage - Breakdown (Min) | 18.9V | |
Voltage - Clamping (Max) @ Ipp | 27.6V | |
Current - Peak Pulse (10/1000µs) | 181A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.12000 | $19.12 |
| 10 | $12.24500 | $122.45 |
| 100 | $8.34220 | $834.22 |
| 500 | $6.67178 | $3,335.89 |
| 1,000 | $6.49926 | $6,499.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $5.45292 | $16,358.76 |
| 6,000 | $5.30985 | $31,859.10 |

