


4816P-T02-222LF | |
---|---|
DigiKey Part Number | 4816P-T02-222LF-ND |
Manufacturer | |
Manufacturer Product Number | 4816P-T02-222LF |
Description | RES ARRAY 15 RES 2.2K OHM 16SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2k Ohm ±2% 80mW Power Per Element Bussed 15 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 4816P-T02-222LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 2.2k | |
Tolerance | ±2% | |
Number of Resistors | 15 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 80mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.220", 5.59mm Width) | |
Supplier Device Package | 16-SOM | |
Size / Dimension | 0.440" L x 0.220" W (11.18mm x 5.59mm) | |
Height - Seated (Max) | 0.094" (2.40mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.93000 | $15.93 |
10 | $10.52200 | $105.22 |
25 | $9.06120 | $226.53 |
50 | $8.14440 | $407.22 |
100 | $7.36680 | $736.68 |
250 | $6.51460 | $1,628.65 |
500 | $5.98118 | $2,990.59 |
1,000 | $5.52788 | $5,527.88 |
5,000 | $4.72142 | $23,607.10 |