Similar
Direct
Upgrade



4816P-T02-152LF | |
|---|---|
DigiKey Part Number | 4816P-T02-152LF-ND |
Manufacturer | |
Manufacturer Product Number | 4816P-T02-152LF |
Description | RES ARRAY 15 RES 1.5K OHM 16SOIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1.5k Ohm ±2% 80mW Power Per Element Bussed 15 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 4816P-T02-152LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 1.5k | |
Tolerance | ±2% | |
Number of Resistors | 15 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 80mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.220", 5.59mm Width) | |
Supplier Device Package | 16-SOM | |
Size / Dimension | 0.440" L x 0.220" W (11.18mm x 5.59mm) | |
Height - Seated (Max) | 0.094" (2.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.91000 | $15.91 |
| 10 | $10.50800 | $105.08 |
| 25 | $9.04960 | $226.24 |
| 50 | $8.13400 | $406.70 |
| 100 | $7.35730 | $735.73 |
| 250 | $6.50624 | $1,626.56 |
| 500 | $5.97350 | $2,986.75 |
| 1,000 | $5.52078 | $5,520.78 |
| 5,000 | $4.71535 | $23,576.75 |




