


4816P-T01-473LF | |
|---|---|
DigiKey Part Number | 4816P-T01-473LF-ND |
Manufacturer | |
Manufacturer Product Number | 4816P-T01-473LF |
Description | RES ARRAY 8 RES 47K OHM 16SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47k Ohm ±2% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 4816P-T01-473LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 47k | |
Tolerance | ±2% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 160mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.220", 5.59mm Width) | |
Supplier Device Package | 16-SOM | |
Size / Dimension | 0.440" L x 0.220" W (11.18mm x 5.59mm) | |
Height - Seated (Max) | 0.094" (2.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.70000 | $17.70 |
| 10 | $11.74800 | $117.48 |
| 25 | $10.12960 | $253.24 |
| 50 | $9.11640 | $455.82 |
| 100 | $8.25480 | $825.48 |
| 250 | $7.31068 | $1,827.67 |
| 500 | $6.71984 | $3,359.92 |
| 1,000 | $6.21800 | $6,218.00 |
| 5,000 | $5.32512 | $26,625.60 |

