


4816P-T01-273LF | |
---|---|
DigiKey Part Number | 4816P-T01-273LF-ND |
Manufacturer | |
Manufacturer Product Number | 4816P-T01-273LF |
Description | RES ARRAY 8 RES 27K OHM 16SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27k Ohm ±2% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 4816P-T01-273LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 27k | |
Tolerance | ±2% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 160mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.220", 5.59mm Width) | |
Supplier Device Package | 16-SOM | |
Size / Dimension | 0.440" L x 0.220" W (11.18mm x 5.59mm) | |
Height - Seated (Max) | 0.094" (2.40mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.82000 | $17.82 |
10 | $11.82400 | $118.24 |
25 | $10.19480 | $254.87 |
50 | $9.17500 | $458.75 |
100 | $8.30790 | $830.79 |
250 | $7.35772 | $1,839.43 |
500 | $6.76308 | $3,381.54 |
1,000 | $6.25801 | $6,258.01 |
5,000 | $5.35939 | $26,796.95 |