
LM2901AVQPWRG4Q1 | |
|---|---|
DigiKey Part Number | 296-23883-2-ND - Tape & Reel (TR) 296-23883-1-ND - Cut Tape (CT) 296-23883-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2901AVQPWRG4Q1 |
Description | IC COMPARATOR 4 DIFF 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2901AVQPWRG4Q1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 2mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.26000 | $7.26 |
| 10 | $5.23000 | $52.30 |
| 25 | $4.71240 | $117.81 |
| 100 | $4.14370 | $414.37 |
| 250 | $3.87168 | $967.92 |
| 500 | $3.70788 | $1,853.94 |
| 1,000 | $3.57302 | $3,573.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.46206 | $6,924.12 |
| 4,000 | $3.37069 | $13,482.76 |
| 6,000 | $3.32496 | $19,949.76 |
| 10,000 | $3.27427 | $32,742.70 |
| 14,000 | $3.24464 | $45,424.96 |
| 20,000 | $3.21616 | $64,323.20 |

