Direct
Direct
Upgrade



| 4816P-3-331/471LF | |
|---|---|
| DigiKey Part Number | 118-4816P-3-331/471LFTR-ND - Tape & Reel (TR) 118-4816P-3-331/471LFCT-ND - Cut Tape (CT) 118-4816P-3-331/471LFDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 4816P-3-331/471LF | 
| Description | RES NTWRK 28 RES MULT OHM 16SOIC | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | 330, 470 Ohm ±2% 80mW Power Per Element Dual Terminator 28 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 4816P-3-331/471LF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Bourns Inc. | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Circuit Type | Dual Terminator | |
| Resistance (Ohms) | 330, 470 | |
| Tolerance | ±2% | |
| Number of Resistors | 28 | |
| Resistor Matching Ratio | - | |
| Resistor-Ratio-Drift | - | |
| Number of Pins | 16 | |
| Power Per Element | 80mW | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 125°C | |
| Grade | Automotive | |
| Qualification | AEC-Q200 | |
| Applications | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 16-SOIC (0.220", 5.59mm Width) | |
| Supplier Device Package | 16-SOM | |
| Size / Dimension | 0.440" L x 0.220" W (11.18mm x 5.59mm) | |
| Height - Seated (Max) | 0.094" (2.40mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $21.86000 | $21.86 | 
| 10 | $14.55500 | $145.55 | 
| 25 | $12.58680 | $314.67 | 
| 50 | $11.35020 | $567.51 | 
| 100 | $10.30010 | $1,030.01 | 
| 250 | $9.14896 | $2,287.24 | 
| 500 | $8.42904 | $4,214.52 | 
| 1,000 | $7.81731 | $7,817.31 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | $7.29770 | $14,595.40 | 
| 4,000 | $6.85649 | $27,425.96 | 
| 6,000 | $6.62988 | $39,779.28 | 
| 10,000 | $6.37361 | $63,736.10 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China