Direct
Direct
Upgrade



4816P-3-331/471LF | |
|---|---|
DigiKey Part Number | 118-4816P-3-331/471LFTR-ND - Tape & Reel (TR) 118-4816P-3-331/471LFCT-ND - Cut Tape (CT) 118-4816P-3-331/471LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4816P-3-331/471LF |
Description | RES NTWRK 28 RES MULT OHM 16SOIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 330, 470 Ohm ±2% 80mW Power Per Element Dual Terminator 28 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 4816P-3-331/471LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Dual Terminator | |
Resistance (Ohms) | 330, 470 | |
Tolerance | ±2% | |
Number of Resistors | 28 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 80mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.220", 5.59mm Width) | |
Supplier Device Package | 16-SOM | |
Size / Dimension | 0.440" L x 0.220" W (11.18mm x 5.59mm) | |
Height - Seated (Max) | 0.094" (2.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.86000 | $21.86 |
| 10 | $14.55500 | $145.55 |
| 25 | $12.58680 | $314.67 |
| 50 | $11.35020 | $567.51 |
| 100 | $10.30010 | $1,030.01 |
| 250 | $9.14896 | $2,287.24 |
| 500 | $8.42904 | $4,214.52 |
| 1,000 | $7.81731 | $7,817.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $7.29770 | $14,595.40 |
| 4,000 | $6.85649 | $27,425.96 |
| 6,000 | $6.62988 | $39,779.28 |
| 10,000 | $6.37361 | $63,736.10 |




