


4816P-2-223LF | |
|---|---|
DigiKey Part Number | 4816P-2-223LFTR-ND - Tape & Reel (TR) 4816P-2-223LFCT-ND - Cut Tape (CT) 4816P-2-223LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4816P-2-223LF |
Description | RES ARRAY 15 RES 22K OHM 16SOIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 22k Ohm ±2% 80mW Power Per Element Bussed 15 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 4816P-2-223LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 22k | |
Tolerance | ±2% | |
Number of Resistors | 15 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 80mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.220", 5.59mm Width) | |
Supplier Device Package | 16-SOM | |
Size / Dimension | 0.440" L x 0.220" W (11.18mm x 5.59mm) | |
Height - Seated (Max) | 0.094" (2.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.38000 | $17.38 |
| 10 | $11.50300 | $115.03 |
| 25 | $9.91440 | $247.86 |
| 50 | $8.92060 | $446.03 |
| 100 | $8.07610 | $807.61 |
| 250 | $7.15044 | $1,787.61 |
| 500 | $6.57134 | $3,285.67 |
| 1,000 | $6.07922 | $6,079.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.19547 | $8,390.94 |
| 4,000 | $3.92102 | $15,684.08 |
| 6,000 | $3.78011 | $22,680.66 |
| 10,000 | $3.62069 | $36,206.90 |
| 14,000 | $3.52573 | $49,360.22 |
| 20,000 | $3.45808 | $69,161.60 |

