


AX3DAF1-148.5000T | |
|---|---|
DigiKey Part Number | 535-AX3DAF1-148.5000TTR-ND - Tape & Reel (TR) 535-AX3DAF1-148.5000TCT-ND - Cut Tape (CT) 535-AX3DAF1-148.5000TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AX3DAF1-148.5000T |
Description | XTAL OSC XO 148.5MHZ 3.3V LVDS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 148.5 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AX3DAF1-148.5000T Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 27mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.043" (1.10mm) |
Output LVDS | Current - Supply (Disable) (Max) 10µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT9120AI-2B1-33E148.500000 | SiTime | 0 | 1473-SIT9120AI-2B1-33E148.500000-ND | $49.82000 | Parametric Equivalent |
| SIT9120AI-2B2-33E148.500000 | SiTime | 0 | 1473-SIT9120AI-2B2-33E148.500000-ND | $48.84000 | Parametric Equivalent |
| SIT9121AI-2B2-33E148.500000 | SiTime | 35 | 1473-SIT9121AI-2B2-33E148.500000-ND | $48.84000 | Parametric Equivalent |
| SIT9366AI-2B1-33E148.500000 | SiTime | 0 | 1473-SIT9366AI-2B1-33E148.500000-ND | $135.33000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $42.09000 | $42.09 |
| 10 | $36.56100 | $365.61 |
| 25 | $34.57320 | $864.33 |
| 50 | $33.14420 | $1,657.21 |
| 100 | $31.77360 | $3,177.36 |
| 250 | $30.18936 | $7,547.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $27.62482 | $27,624.82 |
| 2,000 | $26.48791 | $52,975.82 |
| 3,000 | $25.84524 | $77,535.72 |

