
SIT9366AI-2B1-33E148.500000 | |
|---|---|
DigiKey Part Number | 1473-SIT9366AI-2B1-33E148.500000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9366AI-2B1-33E148.500000 |
Description | MEMS OSC 148.5000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 148.5 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 79mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-PQFD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output LVDS | Current - Supply (Disable) (Max) 58mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $135.33000 | $135.33 |
| 10 | $117.62500 | $1,176.25 |
| 25 | $111.25000 | $2,781.25 |
| 50 | $106.66400 | $5,333.20 |
| 100 | $102.26970 | $10,226.97 |
| 250 | $96.74504 | $24,186.26 |
| 500 | $92.77108 | $46,385.54 |

