


4816P-2-331LF | |
---|---|
DigiKey Part Number | 4816P-2-331LFTR-ND - Tape & Reel (TR) 4816P-2-331LFCT-ND - Cut Tape (CT) 4816P-2-331LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4816P-2-331LF |
Description | RES ARRAY 15 RES 330 OHM 16SOIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 330 Ohm ±2% 80mW Power Per Element Bussed 15 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 4816P-2-331LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 330 | |
Tolerance | ±2% | |
Number of Resistors | 15 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 80mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.220", 5.59mm Width) | |
Supplier Device Package | 16-SOM | |
Size / Dimension | 0.440" L x 0.220" W (11.18mm x 5.59mm) | |
Height - Seated (Max) | 0.094" (2.40mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.40000 | $17.40 |
10 | $11.51800 | $115.18 |
25 | $9.92680 | $248.17 |
50 | $8.93200 | $446.60 |
100 | $8.08650 | $808.65 |
250 | $7.15964 | $1,789.91 |
500 | $6.57980 | $3,289.90 |
1,000 | $6.08705 | $6,087.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $5.66843 | $11,336.86 |
4,000 | $5.31294 | $21,251.76 |
6,000 | $5.13036 | $30,782.16 |
10,000 | $4.92389 | $49,238.90 |
14,000 | $4.81971 | $67,475.94 |