TO-263-2L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-263-2L
16 SOIC

4816P-1-510LF

DigiKey Part Number
4816P-1-510LFTR-ND - Tape & Reel (TR)
4816P-1-510LFCT-ND - Cut Tape (CT)
4816P-1-510LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
4816P-1-510LF
Description
RES ARRAY 8 RES 51 OHM 16SOIC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
51 Ohm ±2% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width)
Datasheet
 Datasheet
EDA/CAD Models
4816P-1-510LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
51
Tolerance
±2%
Number of Resistors
8
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
16
Power Per Element
160mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Applications
-
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.220", 5.59mm Width)
Supplier Device Package
16-SOM
Size / Dimension
0.440" L x 0.220" W (11.18mm x 5.59mm)
Height - Seated (Max)
0.094" (2.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 595
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$17.40000$17.40
10$11.51800$115.18
25$9.92680$248.17
50$8.93200$446.60
100$8.08650$808.65
250$7.15964$1,789.91
500$6.57980$3,289.90
1,000$6.08705$6,087.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$5.66843$11,336.86
4,000$5.31294$21,251.76
6,000$5.13036$30,782.16
10,000$4.92389$49,238.90
14,000$4.81971$67,475.94
Manufacturers Standard Package