

AX3DAF1-156.2500T3 | |
---|---|
DigiKey Part Number | 535-AX3DAF1-156.2500T3TR-ND - Tape & Reel (TR) 535-AX3DAF1-156.2500T3CT-ND - Cut Tape (CT) 535-AX3DAF1-156.2500T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AX3DAF1-156.2500T3 |
Description | XTAL OSC XO 156.25MHZ 3.3V LVDS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AX3DAF1-156.2500T3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 156.25 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 27mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $39.82000 | $39.82 |
10 | $34.58500 | $345.85 |
25 | $32.70920 | $817.73 |
50 | $31.35620 | $1,567.81 |
100 | $30.06050 | $3,006.05 |
250 | $29.64828 | $7,412.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $24.45129 | $73,353.87 |